
24AWG hook-up wire featuring a stranded copper conductor and PVC insulation. Rated for 300V, this wire operates between -40°C and 105°C, with a UL VW-1 flammability rating. The green and yellow jacketed cable is supplied on a 1000-foot spool and is RoHS compliant.
Alpha Wire 3050GY001 technical specifications.
| Approvals | UL |
| Color | Green, Yellow |
| Conductor Material | Copper |
| Flammability Rating | UL VW-1 |
| Insulation Diameter | 0.056inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.016inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | External |
| Outside Diameter | 1.448mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 3050 |
| Stranding | 7 x 32 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 2.8lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3050GY001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.