
24AWG hook-up wire featuring a stranded copper conductor with 7 strands of 32 AWG. Insulated with PVC, it offers a 0.056-inch insulation diameter and 0.016-inch insulation thickness, resulting in a 1.45mm outside diameter. Rated for 300V, this wire operates within a temperature range of -40°C to 105°C. The 1000-foot spool is white with red coloring and is RoHS compliant.
Alpha Wire 3050WR001 technical specifications.
| Approvals | UL |
| Package/Case | 300 |
| Color | White, Red |
| Conductor Material | Copper |
| Insulation Diameter | 0.056inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.016inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | External |
| Outside Diameter | 1.45mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 3050 |
| Stranding | 7 x 32 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 2.8lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3050WR001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
