
Hook-up wire featuring a 24AWG stranded copper conductor, with a 7x32 stranding configuration. Insulated with PVC to a thickness of 0.016 inches, providing a 0.056-inch insulation diameter. Rated for 300V, this single-conductor wire operates within a temperature range of -40°C to 105°C. The cable has a 1.45mm outside diameter and is supplied on a 100-foot spool in white and yellow colors. RoHS compliant.
Alpha Wire 3050WY005 technical specifications.
| Package/Case | 100 |
| Color | White, Yellow |
| Conductor Material | Copper |
| Insulation Diameter | 0.056inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.016inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Conductors | 1 |
| Outside Diameter | 1.45mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 3050 |
| Stranding | 7 x 32 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 1lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha Wire 3050WY005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.