22AWG solid copper hook-up wire with brown PVC insulation, offering a 300V voltage rating. Features a 0.057-inch insulation diameter and 0.016-inch insulation thickness, with a 1.65mm outside diameter. Rated for operation between -40°C and 105°C, this RoHS compliant wire is supplied on a 1000-foot spool and meets UL approvals.
Alpha Wire 3051/1BR001 technical specifications.
| Approvals | UL |
| Package/Case | 300 |
| Color | Brown |
| Conductor Material | Copper |
| Insulation Diameter | 0.057inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.016inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Outside Diameter | 1.65mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 3051/1 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 3.8lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3051/1BR001 to view detailed technical specifications.
No datasheet is available for this part.