
Alpha Wire 3051/1VI001 technical specifications.
| Approvals | UL |
| Package/Case | 300 |
| Color | Violet |
| Conductor Material | Copper |
| Insulation Diameter | 0.057inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.016inch |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Outside Diameter | 1.65mm |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 3051/1 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 3.8lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3051/1VI001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
