Alpha Wire Hookup Wire CSA 0.35 mm² Core Strands 7/0.25 mm Black 300 V 8 A 30m U
Alpha Wire 3051-2BK005 technical specifications.
| Conductor Material | Copper |
| Current Rating | 8A |
| Insulation Material | PVC |
| Insulation Thickness | 0.41mm |
| Length | 30m |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Strands | 7 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3051-2BK005 to view detailed technical specifications.
No datasheet is available for this part.