Alpha Wire 3051-BLACK-100 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Wire |
| Number of Conductors | 1 |
| Wire/Cable Diameter | 1.65mm |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3051-BLACK-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.