22 AWG hook-up wire featuring a tinned copper conductor for enhanced conductivity and corrosion resistance. This solid and stranded bulk cable offers a maximum outer diameter of 1.63 mm and a voltage rating of 300VAC. Operating within a temperature range of -40°C to 105°C, it meets EN 60332-2 standards. Supplied on a 30.48-meter spool for convenient application.
Alpha Wire 3051 RD005 technical specifications.
| Type | Hook-up Wire |
| Size | 22AWG |
| Maximum Outer Diameter | 1.63mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Conductor Material | Tinned Copper |
| Max Voltage Rating | 300VAC |
| Standards | EN 60332-2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha Wire 3051 RD005 to view detailed technical specifications.
No datasheet is available for this part.