
22AWG stranded hook-up wire featuring a violet PVC insulation and jacket. Conductor material is copper, with a 7 x 30 stranding configuration. Rated for 300V, it operates between -40°C and 105°C and boasts UL VW-1 flammability. This bulk wire is supplied on a 1000-foot spool.
Alpha Wire 3051VI001 technical specifications.
| Approvals | UL |
| Package/Case | 300 |
| Color | Violet |
| Conductor Material | Copper |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Insulation Thickness | 0.016inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | External |
| Number of Strands | 7 |
| Outside Diameter | 1.65mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Stranding | 7 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 3.8lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3051VI001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
