Hook-up wire featuring 22AWG solid copper conductor, 7x30 stranding, and PVC insulation. Rated for 300V, this wire operates from -40°C to 105°C and is UL approved. Available in white with black marking, it comes on a 100-foot spool with a 0.062-inch insulation diameter and 1.65mm outside diameter.
Alpha Wire 3051WB005 technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Color | Black, White |
| Conductor Material | Copper |
| Insulation Diameter | 0.062inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.016inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Outside Diameter | 1.65mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Series | 3051 |
| Stranding | 7 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 1lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3051WB005 to view detailed technical specifications.
No datasheet is available for this part.