
Hook-up wire featuring 22AWG stranded copper conductor, 7x30 stranding, and PVC insulation. Rated for 300V, this single-conductor wire operates from -40°C to 105°C. Insulation diameter is 0.062 inches with a 0.016-inch thickness, resulting in an overall 1.65mm outside diameter. Available in white and orange, it is supplied on a 100-foot spool and carries UL approval.
Alpha Wire 3051WO005 technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Color | White, Orange |
| Conductor Material | Copper |
| Insulation Diameter | 0.062inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.016inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Conductors | 1 |
| Outside Diameter | 1.65mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Series | 3051 |
| Stranding | 7 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 1lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3051WO005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.