
Hook-up wire featuring 22AWG stranded copper conductor, 7/30 stranding, and PVC insulation. Rated for 300V, this wire operates between -40°C and 105°C, with an insulation diameter of 0.062 inches and a jacket thickness of 0.016 inches. The white and blue wire comes on a 100-foot spool, meeting UL approvals.
Alpha Wire 3051WU005 technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Color | White, Blue |
| Conductor Material | Copper |
| Insulation Diameter | 0.062inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.016inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Outside Diameter | 1.65mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Series | 3051 |
| Stranding | 7 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 1lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3051WU005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
