Alpha Wire 3053-GR001 technical specifications.
| Package/Case | 300 |
| Color | Green |
| Conductor Material | Copper |
| Current Rating | 10A |
| Flammability Rating | UL VW-1 |
| Jacket Material | PVC |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Wire |
| Number of Conductors | 1 |
| Number of Cores | 1 |
| Outside Diameter | 1.753mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Diameter | 1.8mm |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3053-GR001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.