Hook-up wire, 20 AWG, featuring a 10 x 30 stranded copper conductor. Insulated and jacketed with black PVC, this wire offers a 300V voltage rating and operates within a temperature range of -40°C to 105°C. UL VW-1 flammability rated and RoHS compliant, it is supplied on a 1000-foot spool.
Alpha Wire 3053BK001 technical specifications.
| Approvals | UL |
| Package/Case | 300 |
| Color | Black |
| Conductor Material | Copper |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | External |
| Outside Diameter | 1.753mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Stranding | 10 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 5lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3053BK001 to view detailed technical specifications.
No datasheet is available for this part.