
Hook-up wire featuring 20 AWG stranded copper conductor, composed of 10 strands of 30 AWG. Insulated with black PVC, offering a 0.41mm insulation thickness and a 1.75mm outside diameter. Rated for 300V, with a temperature range of -40°C to 105°C. UL VW-1 flammability rated and RoHS compliant. Supplied on a 100-foot spool.
Alpha Wire 3053BK005 technical specifications.
| Approvals | UL |
| Package/Case | 300 |
| Color | Black |
| Conductor Material | Copper |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Insulation Thickness | 0.41mm |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | External |
| Number of Strands | 10 |
| Outside Diameter | 1.75mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Stranding | 10 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 1lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3053BK005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.