
20AWG hook-up wire featuring a stranded copper conductor with 10 x 30 stranding. Insulated with PVC to a thickness of 0.016 inches, providing a 300V voltage rating. Operates within a temperature range of -40°C to 105°C. This RoHS compliant wire is supplied on a 100-foot spool in white and black colors.
Alpha Wire 3053WB005 technical specifications.
| Package/Case | 100 |
| Color | Black, White |
| Conductor Material | Copper |
| Insulation Diameter | 0.069inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.016inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | External |
| Outside Diameter | 1.75mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 3053 |
| Stranding | 10 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 1lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha Wire 3053WB005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
