
20AWG hook-up wire featuring a stranded copper conductor with 10 strands of 30 AWG. Insulated with 0.016-inch thick PVC, offering a 0.069-inch insulation diameter and a 1.75mm outside diameter. Rated for 300V, this wire operates between -40°C and 105°C. Supplied on a 1000-foot spool in white and red.
Alpha Wire 3053WR001 technical specifications.
| Package/Case | 300 |
| Color | White, Red |
| Conductor Material | Copper |
| Insulation Diameter | 0.069inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.016inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | External |
| Number of Strands | 10 |
| Outside Diameter | 1.75mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Series | 3053 |
| Stranding | 10 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 5lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3053WR001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.