
20AWG hook-up wire featuring a single conductor made of copper. Insulated with PVC to a thickness of 0.016 inches, resulting in an insulation diameter of 0.069 inches. This wire operates within a temperature range of -40°C to 105°C and is rated for 300V. The jacket is also PVC, and the wire is presented on a 1000-foot spool in white and blue colors.
Alpha Wire 3053WU001 technical specifications.
| Approvals | UL |
| Color | White, Blue |
| Conductor Material | Copper |
| Insulation Diameter | 0.069inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.016inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | External |
| Number of Conductors | 1 |
| Outside Diameter | 1.75mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Series | 3053 |
| Stranding | 10 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 5lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3053WU001 to view detailed technical specifications.
No datasheet is available for this part.