
20AWG hook-up wire featuring a stranded copper conductor with 10 x 30 stranding. Insulated with 0.016-inch PVC, offering a 0.069-inch insulation diameter and a 1.75mm outside diameter. Rated for 300V, this wire operates between -40°C and 105°C, with a PVC jacket. Supplied on a 100-foot spool in white and blue, it holds UL approvals.
Alpha Wire 3053WU005 technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Color | White, Blue |
| Conductor Material | Copper |
| Insulation Diameter | 0.069inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.016inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | External |
| Number of Conductors | 1 |
| Outside Diameter | 1.75mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Series | 3053 |
| Stranding | 10 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 1lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3053WU005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.