18 AWG hook-up wire featuring a tinned copper conductor and PVC insulation and jacket. This solid and stranded bulk wire offers a 300VAC voltage rating and operates within a temperature range of -40°C to 105°C. The green wire comes on a 100-foot spool with an outside diameter of 1.83mm and a wire/cable diameter of 2.03mm. UL approved and RoHS compliant.
Alpha Wire 3055/1 GR005 technical specifications.
| Approvals | UL |
| Package/Case | 300 |
| Color | Green |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Conductors | 1 |
| Outside Diameter | 1.83mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 1lb |
| Wire/Cable Diameter | 2.03mm |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3055/1 GR005 to view detailed technical specifications.
No datasheet is available for this part.