
18AWG solid copper hook-up wire with orange PVC insulation, rated for 300V. Features a 0.072-inch insulation diameter and 0.016-inch insulation thickness, resulting in an 1.83mm outside diameter. Operates reliably between -40°C and 105°C, with UL and RoHS compliance. Supplied on a 100-foot spool.
Alpha Wire 3055/1OR005 technical specifications.
| Approvals | UL |
| Package/Case | 300 |
| Color | Orange |
| Conductor Material | Copper |
| Insulation Diameter | 0.072inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.016inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Outside Diameter | 1.83mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 3055/1 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 1lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3055/1OR005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.