
Hook-up Wire HOOKUP 18AWG STR RED
Alpha Wire 3055-500-03 technical specifications.
| Color | Orange |
| Insulation Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 105°C |
| Mount | Wire |
| Outside Diameter | 2mm |
| Series | 3055 |
| Stranding | 16 x 30 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3055-500-03 to view detailed technical specifications.
No datasheet is available for this part.