18 AWG hook-up wire featuring a tinned copper conductor for enhanced conductivity and corrosion resistance. This solid and stranded bulk wire boasts a maximum outer diameter of 2.05 mm and a voltage rating of 300VAC. Operating reliably across a wide temperature range from -40 °C to 105 °C, it adheres to EN 60332-1 standards. Supplied on a 30.48-meter spool, it is suitable for various electrical applications.
Alpha Wire 3055 BK005 technical specifications.
| Type | Hook-up Wire |
| Size | 18AWG |
| Maximum Outer Diameter | 2.05mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Conductor Material | Tinned Copper |
| Max Voltage Rating | 300VAC |
| Standards | EN 60332-1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha Wire 3055 BK005 to view detailed technical specifications.
No datasheet is available for this part.