18 AWG hook-up wire featuring a 2.05mm maximum outer diameter. Conductor is tinned copper, rated for a maximum voltage of 300VAC. Operates reliably within a temperature range of -40°C to 105°C. Supplied on a 304.8m spool.
Alpha Wire 3055 GR001 technical specifications.
| Type | Hook-up Wire |
| Size | 18AWG |
| Maximum Outer Diameter | 2.05mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Conductor Material | Tinned Copper |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha Wire 3055 GR001 to view detailed technical specifications.
No datasheet is available for this part.