
18AWG stranded hook-up wire featuring a copper conductor and orange PVC insulation. Rated for 300V, this wire operates from -40°C to 105°C and has a current rating of 15A. The construction includes 16 strands of 30 AWG copper, with 0.41mm PVC insulation and a 2mm outside diameter. UL and VW-1 flammability rated, this RoHS compliant wire is supplied on a 100-foot spool.
Alpha Wire 3055OR005 technical specifications.
| Approvals | UL |
| Package/Case | 300 |
| Color | Orange |
| Conductor Material | Copper |
| Current Rating | 15A |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Insulation Thickness | 0.41mm |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | External |
| Number of Strands | 16 |
| Outside Diameter | 2mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Stranding | 16 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 1lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3055OR005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
