Alpha Wire 3055PK005 technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Color | Pink |
| Conductor Material | Copper |
| Insulation Diameter | 0.079inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.016inch |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Conductors | 1 |
| Outside Diameter | 2mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Series | 3055 |
| Stranding | 16 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 1lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3055PK005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.