AlphaWire 3057-005-BLU, Single Core Hookup Wire, , AWG, Blue Sheath
Alpha Wire 3057-005-BLU technical specifications.
| Color | Blue |
| Halogen Free | Not Halogen Free |
| Insulation Material | PVC |
| Min Operating Temperature | -40°C |
| Outside Diameter | 2.33mm |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha Wire 3057-005-BLU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.