Alpha Wire 3057/1VI005 technical specifications.
| Color | Violet |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Length | 30.5m |
| RoHS Compliant | Yes |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3057/1VI005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.