
Red 16AWG stranded hook-up wire featuring a copper conductor and PVC insulation. Rated for 300V, this UL-approved cable operates between -40°C and 105°C. The 26 x 30 stranding ensures flexibility, with a 0.41mm insulation thickness and 2.34mm outside diameter. Supplied on a 100-foot spool, it meets UL VW-1 flammability standards and is RoHS compliant.
Alpha Wire 3057RD005 technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Color | Red |
| Conductor Material | Copper |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Insulation Thickness | 0.41mm |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Strands | 26 |
| Outside Diameter | 2.34mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Stranding | 26 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 1.1lb |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3057RD005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
