16 AWG stranded hook-up wire featuring a single copper conductor. Rated for 300V, this wire utilizes PVC insulation and jacket material, operating within a temperature range of -40°C to 105°C. It boasts a 19A current rating and meets UL and RoHS compliance standards, with a flammability rating of UL VW-1. The wire is supplied on a 1000-foot spool.
Alpha Wire 3057SL001 technical specifications.
| Approvals | UL |
| Package/Case | 300 |
| Color | Grey |
| Conductor Material | Copper |
| Current Rating | 19A |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Outside Diameter | 2.34mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Stranding | 26 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 10.8lb |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3057SL001 to view detailed technical specifications.
No datasheet is available for this part.