AlphaWire 3070-005-BLK, Single Core Hookup Wire, , AWG, Black Sheath
Alpha Wire 3070-005-BLK technical specifications.
| Color | Black |
| Halogen Free | Not Halogen Free |
| Insulation Material | PVC |
| Min Operating Temperature | -20°C |
| Outside Diameter | 2.23mm |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha Wire 3070-005-BLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.