AlphaWire 3070-005-RED, Single Core Hookup Wire, , AWG, Red Sheath
Alpha Wire 3070-005-RED technical specifications.
| Color | Red |
| Halogen Free | Not Halogen Free |
| Insulation Material | PVC |
| Min Operating Temperature | -20°C |
| Outside Diameter | 2.23mm |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha Wire 3070-005-RED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.