Alpha Wire 3070-2 100 Ft technical specifications.
| Type | Hook-up Wire |
| Size | 24AWG |
| Maximum Outer Diameter | 2.24mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Conductor Material | Tinned Copper |
| Max Voltage Rating | 600V |
Download the complete datasheet for Alpha Wire 3070-2 100 Ft to view detailed technical specifications.
No datasheet is available for this part.