Alpha Wire 3070-6 technical specifications.
| Color | Blue |
| Conductor Material | Copper |
| Current Rating | 7A |
| Halogen Free | Not Halogen Free |
| Jacket Material | PVC |
| Outside Diameter | 2.24mm |
| Reach SVHC Compliant | No |
| Shielding | Unshielded |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3070-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.