
24AWG stranded hook-up wire featuring a brown PVC insulation and jacket. Conductor material is copper with a 7 x 32 stranding configuration. Rated for 600V, this wire operates from -20°C to 105°C and has a current rating of 6A. UL approved and RoHS compliant, it meets UL VW-1 flammability standards. Supplied on a 100-foot spool.
Alpha Wire 3070BR005 technical specifications.
| Approvals | UL |
| Package/Case | 600 |
| Color | Brown |
| Conductor Material | Copper |
| Current Rating | 6A |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Insulation Thickness | 0.81mm |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Strands | 7 |
| Outside Diameter | 2.24mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Stranding | 7 x 32 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 1lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3070BR005 to view detailed technical specifications.
No datasheet is available for this part.
