
Red hook-up wire, 24 AWG, features a stranded copper conductor with a 7 x 32 stranding configuration. The PVC insulation provides a 0.032-inch thickness, resulting in an overall outside diameter of 2.235mm. Rated for 600V, this wire operates within a temperature range of -40°C to 105°C and is RoHS compliant. The 1000-foot spool is suitable for various electrical applications.
Alpha Wire 3070RD001 technical specifications.
| Approvals | UL |
| Package/Case | 600 |
| Color | Red |
| Conductor Material | Copper |
| Insulation Diameter | 0.088inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Conductors | 1 |
| Outside Diameter | 2.235mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 3070 |
| Stranding | 7 x 32 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 5.4lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3070RD001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.