
Violet hook-up wire, 24AWG, featuring a 7x32 stranded copper conductor. PVC insulation with a 0.032-inch thickness and 0.088-inch diameter, providing a 600V voltage rating. This bulk wire operates within a temperature range of -20°C to 105°C and is RoHS compliant. Supplied on a 1000-foot spool, it meets UL approvals.
Alpha Wire 3070VI001 technical specifications.
| Approvals | UL |
| Package/Case | 600 |
| Color | Violet |
| Conductor Material | Copper |
| Insulation Diameter | 0.088inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Outside Diameter | 2.24mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 3070 |
| Stranding | 7 x 32 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 5.4lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3070VI001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
