
This 600V 24AWG hook-up wire features yellow PVC insulation and a 7 x 32 stranding. It has a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. The wire is UL approved and RoHS compliant, but not Reach SVHC compliant. It is available in 1000ft lengths and packaged individually.
Alpha Wire 3070YL001 technical specifications.
| Approvals | UL |
| Package/Case | 600 |
| Color | Yellow |
| Conductor Material | Copper |
| Insulation Diameter | 0.088inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Outside Diameter | 2.235mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 3070 |
| Stranding | 7 x 32 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 5.4lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3070YL001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.