20AWG stranded hook-up wire featuring a single conductor made of copper. Insulated with PVC to a thickness of 0.032 inches, providing an insulation diameter of 0.101 inches. The wire boasts a 600V voltage rating, a maximum operating temperature of 105°C, and a flammability rating of UL VW-1. This RoHS compliant wire is presented on a 1000-foot spool in a green and yellow color combination.
Alpha Wire 3073GY001 technical specifications.
| Color | Green, Yellow |
| Conductor Material | Copper |
| Flammability Rating | UL VW-1 |
| Insulation Diameter | 0.101inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 1 |
| Outside Diameter | 2.57mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 3073 |
| Stranding | 10 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 7.5lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3073GY001 to view detailed technical specifications.
No datasheet is available for this part.