
AlphaWire 3075-005-YEL, Single Core Hookup Wire, , AWG, Yellow Sheath
Alpha Wire 3075-005-YEL technical specifications.
| Color | Yellow |
| Halogen Free | Not Halogen Free |
| Insulation Material | PVC |
| Min Operating Temperature | -20°C |
| Outside Diameter | 2.81mm |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha Wire 3075-005-YEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.