
Alpha Wire 3075-BK001 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Current Rating | 18A |
| Flammability Rating | UL VW-1 |
| Jacket Material | Polyvinyl |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Wire |
| Number of Conductors | 1 |
| Number of Cores | 1 |
| Outside Diameter | 2.845mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Diameter | 2.85mm |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3075-BK001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
