18 AWG hook-up wire featuring a 2.92mm maximum outer diameter. Constructed with tinned copper conductor for reliable conductivity. Rated for a maximum voltage of 600VAC and operates within a temperature range of -40°C to 105°C. Meets EN 60332-1 standards. Supplied on a 30.48m spool.
Alpha Wire 3075 RD005 technical specifications.
| Type | Hook-up Wire |
| Size | 18AWG |
| Maximum Outer Diameter | 2.92mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Conductor Material | Tinned Copper |
| Max Voltage Rating | 600VAC |
| Standards | EN 60332-1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha Wire 3075 RD005 to view detailed technical specifications.
No datasheet is available for this part.