AlphaWire 3077-005-BLU, Single Core Hookup Wire, , AWG, Blue Sheath
Alpha Wire 3077-005-BLU technical specifications.
| Color | Blue |
| Halogen Free | Not Halogen Free |
| Insulation Material | PVC |
| Min Operating Temperature | -20°C |
| Outside Diameter | 3.14mm |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha Wire 3077-005-BLU to view detailed technical specifications.
No datasheet is available for this part.