Alpha Wire 3077-9 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Current Rating | 24A |
| Halogen Free | Not Halogen Free |
| Shielding | Unshielded |
| Voltage Rating (AC) | 600V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3077-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.