Alpha Wire 3077-9 100 technical specifications.
| Cable Length (m) | 30.48 |
| Maximum Outer Diameter (mm) | 3.14 |
| Insulation Thickness (mm) | 0.81 |
| Jacket Thickness (mm) | 0.81 |
| Type | Hook-up Wire |
| Size | 16AWG |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| Jacket Color | Gray |
| Conductor Material | Tinned Copper |
| Max Voltage Rating | 600V |
| Cage Code | 92194 |
| EU RoHS | Yes |
| HTS Code | 8544493080 |
| Schedule B | 8544493080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha Wire 3077-9 100 to view detailed technical specifications.
No datasheet is available for this part.