
Alpha Wire 3077-BL005 technical specifications.
| Package/Case | 600 |
| Color | Blue |
| Conductor Material | Copper |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | Polyvinyl |
| Length | 305m |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Number of Strands | 26 |
| Outside Diameter | 3.14mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UL1015 |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Diameter | 3.14mm |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3077-BL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
