Alpha Wire 30774 technical specifications.
| Conductor Material | Copper |
| Current Rating | 24A |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha Wire 30774 to view detailed technical specifications.
No datasheet is available for this part.