16 AWG stranded hook-up wire featuring a green PVC insulation and jacket. Conductor is copper with 26 strands of 30 AWG. Rated for 600V, this wire operates between -20°C and 105°C, with a flammability rating of UL VW-1. It is RoHS compliant and supplied on a 100-foot spool.
Alpha Wire 3077GR005 technical specifications.
| Approvals | UL |
| Package/Case | 600 |
| Color | Green |
| Conductor Material | Copper |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | External |
| Number of Strands | 26 |
| Outside Diameter | 3.15mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Stranding | 26 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 1.4lb |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3077GR005 to view detailed technical specifications.
No datasheet is available for this part.