16 AWG stranded hook-up wire featuring a single copper conductor. Rated for 600V, this yellow PVC insulated wire operates from -20°C to 105°C. It boasts a 24A current rating and meets UL VW-1 flammability standards. RoHS compliant and lead-free, this bulk cable is supplied in a 1000-foot length.
Alpha Wire 3077YL001 technical specifications.
| Approvals | UL |
| Color | Yellow |
| Conductor Material | Copper |
| Current Rating | 24A |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | External |
| Number of Cores | 1 |
| Outside Diameter | 3.15mm |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Stranding | 26 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 13.8lb |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3077YL001 to view detailed technical specifications.
No datasheet is available for this part.