Alpha Wire 3079-YEL technical specifications.
| Color | Yellow |
| Conductor Material | Copper |
| Jacket Material | Polyvinyl |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Wire |
| Number of Conductors | 1 |
| Wire/Cable Diameter | 3.61mm |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3079-YEL to view detailed technical specifications.
No datasheet is available for this part.